
* Images are for reference only
HX PZ2.0-1x2P ZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.0-1x2P ZZ
- JLCPCB Part #
- C22438285
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x2P 2.8mm 2P 2mm 2mm 3.9mm 500V Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68844
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 67468
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
500+
$0.0083
2000+
$0.0070
4000+
$0.0063
24000+
$0.0056
50000+
$0.0053
Related Products
Welcome back, may I help you?